Soldering Tip Tinner and Cleaner 14.2 gram jar

You may also like:
SMDTCLF SMDTCLF
Chipquik
XYT 460 XYT 460
Xytronic Industries
459 459
Xytronic Industries
GSR-107 GSR-107
Jameco Benchpro
WCC104 WCC104
Weller/Cooper Industries
0051303199 0051303199
Weller/Cooper Industries

$8.95 ea

19 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2094215
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: TPC-14
  • HTS code: 7419990900
  • Electronics Parts Locator
# of units Price
1+ $8.95
5+ $7.95
25+ $6.95

Request a Large Quantity Quote

DeoxIT® Tip Tinner Cleaner/Compound

Anyone who has worked with lead-free solder knows how important a clean, well tinned tip is. During the soldering process, continuously use tip cleaner to remove oxide and flux accumulation. Due to the increased lead-free soldering temperatures, solder tip care is more critical than ever. Ideally, a new tip should be pre-tinned for the first use, and when soldering is complete, the tip should be tinned prior to storage.

Features

  • Keeps soldering tips clean and longer lasting
  • Protects tips from oxidizing
  • Lead free
  • Weight: 0.5 oz (14.2 grams)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product