Power Entry Module C14 Unfiltered Male 3 Position 250VAC 15A Switch/Fused for 1mm Panel Thickness

You may also like:
IEC-GS-1-150-SPR IEC-GS-1-150-SPR
Adam Technologies
G1W106-R G1W106-R
Jameco Valuepro
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro
IEC-GS-1-200 IEC-GS-1-200
Adam Technologies

$3.95 ea

865 In Stock
1,000 ship on Dec. 22


  • Jameco Part no.: 2095525
  • Manufacturer: Adam Technologies
  • Manufacturer no.: IEC-GS-1-100
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.25
250+ $2.95

Request a Large Quantity Quote

Male AC Power Inlet Receptacle

Features

  • Fused inlet with switch
  • Snap-in panel mount
  • Current rating: 15li>Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.187"
  • Agency approvals: UL/CSA/VDE
  • 1.0mm panel thickness
  • 5 x 20 mm fuse is not included (recommend P/N 2161668)
  • Includes spare fuse holder


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating15 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Snap-In
Termination0.187" Faston
FilteredNo
FusedYes
Switch FunctionSwitched
Body OrientationStraight
Mounting HoleRectangular - 27.30mm x 46.90mm
Max Panel Thickness1 mm, 0.039 in.


Report a problem
Suggest a product