154 Piece 4 Inch Polyolefin Heat Shrink Tubing Kit - Assorted Colors and Diameters

You may also like:
TT74901 TT74901
Jameco Valuepro
K/STMC2 K/STMC2
Velleman
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
Jameco Valuepro
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
Jameco Valuepro
FIT-221-1/4-BK4 FIT-221-1/4-BK4
Jameco Valuepro
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
Jameco Valuepro
FIT-221B-3/16-BK100-VP FIT-221B-3/16-BK100-VP
Jameco Valuepro

$19.95 ea

14 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2095947
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TT74900
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $19.95
5+ $17.95

Request a Large Quantity Quote

154 Piece 4 Inch Polyolefin Heat Shrink Tubing Kit - Assorted Colors and Diameters

Flexible, polyolefin based heat shrinkable tubing rated for continuous operation from 55°C to 135°C and up to 300°C for short durations.

Features

  • 154 pieces, 4" lengths, assorted colors
  • 2:1 shrink ratio (approx.)

Colors Included: Black, Clear, Red, Blue, Green, Yellow & White
1/16" = 56 pcs, 3/32" = 35 pcs, 1/8" = 28 pcs, 3/16" = 18 pcs, 1/4" = 9 pcs, 3/8" = 8 pcs

Report a problem
Suggest a product
Specification Value
ColorAssorted
Pre-Shrink DiameterAssorted
Length4 in.
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product