154 Piece 4 Inch Black Polyolefin Heat Shrink Tubing Kit - Assorted Diameters

You may also like:
TT74900 TT74900
Jameco Valuepro
K/STMC2 K/STMC2
Velleman
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
Jameco Valuepro
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
Jameco Valuepro
FIT-221-1/4-BK4 FIT-221-1/4-BK4
Jameco Valuepro
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
Jameco Valuepro
FIT-221B-3/16-BK100-VP FIT-221B-3/16-BK100-VP
Jameco Valuepro

$17.95 ea

31 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2095963
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TT74901
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $17.95
5+ $15.95

Request a Large Quantity Quote

154 Piece 4 Inch Black Polyolefin Heat Shrink Tubing Kit - Assorted Diameters

2:1 shrink ratio

A selection of heat shrinkable, flexible polyolefin tubing. Outstanding electrical, physical and chemical properties for a wide variety of applications.

Features

  • Rated for 275°F (135°C)
  • 154 total pieces, each with a 4 inch length
Diameter Size # of Pieces
1/16" 56
3/32" 35
1/8" 28
3/16" 18
1/4" 9
3/8" 8


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink DiameterAssorted
Length4 in.
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product