Water Washable Solder Paste for Rework Tin/Lead 63/37 Sn63 37Pb 10cc (35 Gram) Syringe

You may also like:
8PK-033P 8PK-033P
Jameco Benchpro
SOLDERDISPLF SOLDERDISPLF
Jameco Benchpro
24-6040-0027 24-6040-0027
Kester
83-3000-0000 83-3000-0000
Kester
83-4000-0000 83-4000-0000
Kester
209074-R 209074-R
Jameco Benchpro

$20.95 ea

33 In Stock
More Available – 4 weeks


  • Jameco Part no.: 2098224
  • Manufacturer: Chipquik
  • Manufacturer no.: SMD4300AX10
  • HTS code: 7806000300
  • Web Exclusive
# of units Price
1+ $20.95
5+ $19.49

Request a Large Quantity Quote

63% Tin, 37% Lead Solder Paste, Water Washable

This is a water soluble formula solder paste made specifically for leaded and lead-free rework and design. The 35 gram/10cc syringe comes with a plunger and tip. The paste is 63% Tin and 37% Lead. Washable with water.

24 Hour Emergency Contact Information:
   Chemtrec (U.S.): (800)424-9300
   Canutec (Can): (613)996-6666

Report a problem
Suggest a product
Specification Value
Tin Composition63%
Lead Composition37%
Silver CompositionN/A
Copper CompositionN/A
DiameterN/A
Weight0.077 lbs.
PackagingSyringe
Product TypeSolder Paste


Report a problem
Suggest a product