Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

22 AWG Solid Tinned-Copper Bus Bar Wire 100 Feet

You may also like:
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$8.95 ea

347 ship on Jul. 9
More Available – 3 weeks


  • Jameco Part no.: 2098486
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3818-100
  • Electronics Parts Locator
# of units Price
1+ $8.95
5+ $7.95
25+ $7.25

Request a Large Quantity Quote

100-Foot Reel Bus Bar Hook-up Wire

Features:

  • Tinned copper
  • Solid, soft drawn annealed bare copper
  • Single conductor
  • 22 AWG wire gauge
  • Outer diameter: 0.025"
  • Length of reel: 100 feet
  • Current rating: 7 A
  • Approvals: ASTM-B-3, QQ-W-343-Type-S


Report a problem
Suggest a product
Specification Value
Wire TypeBus Bar Hook-up
Wire Gauge (AWG)22
Conductors1
Conductor StrandSolid
ColorTinned Copper
Length (feet)100
Insulation TypeNone
VoltageNone
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product