100 Watt Soldering/Desoldering Station with Fume Extractor
A combined soldering and desoldering station specially designed for lead-free soldering/desoldering to meet RoHS requirements. The station has a built-in vacuum pump and incorporates electronic circuitry which enables the user to set the soldering tip temperature between 150°C and 480°C (302°F and 896°F) and desoldering tip temperature between 300°C and 450°C (572°F and 842°F) without changing tips or heating elements. Temperature is maintained within ±3°C (±6°F) of its operating temperature by a thermocouple sensor in the iron.
Features:
Input Voltage: 110-120VAC @ 60Hz
Soldering iron: 32VAC/100W, 150°C to 480°C (302°F to 896°F) range
Desoldering iron: 32VAC/100W, 300°C to 450°C (572°F to 842°F) range
Temperature stability: ±3°C (±6°F)
Detachable soldering and desoldering wand
Energy saver mode
Digital temperature readout
Size: 4.2"W x 3.6"D x 5.0"H
Includes:
307A soldering iron with soldering tip 44-710652
DIA100 desoldering iron with desoldering tip 44-915412
105C Soldering iron stand w/ mesh tip cleaner
Fume extractor
AX205 micro-cutting pliers
5-piece high precision tweezers
Filter and cleaning accessories for desoldering iron