Blower 12VDC 6.9CFM 76x76x30mm Ball Bearing with Connector Locked Rotor Protection

You may also like:
AD7512MS AD7512MS
ADDA Corporation
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$9.95 ea

203 In Stock


  • Jameco Part no.: 2099446
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD7512LB(2A)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $6.25

Request a Large Quantity Quote

DC Tubeaxial Blower Fan 12VDC Ball Bearing 6.9 CFM

Features

  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 110mA
  • Air Flow: 6.9 CFM
  • Noise: 29 dBA
  • Size: 76 x 76 x 30mm
  • Connection leads: 15" length with connection (3 leads; locked rotor protection)
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height75 mm
Width75 mm
Depth30 mm
Air Flow (CFM)6.9
BearingBall
Current Rating110 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)29
Termination15" Wires
Power Rating1.32 W
Product TypeDC Blower
Speed2200 rpm


Report a problem
Suggest a product