AC Tubeaxial Fan 172x150x51mm Ball Bearing 186 CFM 12" Wires

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon
Clearance

$39.95 ea

12 In Stock


  • Jameco Part no.: 2099454
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AA1751MB-AW
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $39.95
10+ $35.95

Request a Large Quantity Quote

AC Tubeaxial Fan 172x150x51mm Ball Bearing 12" Wires

Features:

  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 350mA
  • Air Flow: 186 CFM
  • Noise: 50.5 dBA
  • Size: 172 x 150 x 51mm
  • Connection: 12" leads
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height172 mm
Width150 mm
Depth51 mm
Air Flow (CFM)186
BearingBall
Current Rating350 mA
Agency ApprovalsUL, CSA, CE
Noise (dBA)50.5
TerminationTerminals
Power Rating40 W


Report a problem
Suggest a product