Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Jack Screw 0.187" Hex 4-40 x 0.315"L with Fixed Lock Washer (1 pc.) For D-Sub Connectors

You may also like:
14-556-L11.8 14-556-L11.8
14-522 14-522
14-522LW 14-522LW
14-552-R 14-552-R
14-556-L15.7 14-556-L15.7
14-556-L18-R 14-556-L18-R

$0.25 ea

8,883 ship on Nov. 30
More Available – 3 weeks


  • Jameco Part no.: 2100283
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JS4403LW
  • HTS code: 7415338550
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.13
1000+ $0.10

Request a Large Quantity Quote

Jack Screw w/ Fixed Lock Washer for D-Sub Connectors (1 pc.)

Features:

  • Screw length: 0.315"
  • Hex head: 0.187" diameter X 0.187" tall
  • Size: 3/16" W x 0.1875" H
  • Type: 4-40 x 0.315"
  • Material: Chrome


Report a problem
Suggest a product
Specification Value
Thread Size4-40
Product TypeJackscrew
Thickness (in.)0.187
Outer Diameter (in.)0.315
MaterialSteel


Report a problem
Suggest a product