DC Chip Cooler Fan 50x50x8mm 5.5" Wires

You may also like:
AP0512HX-J96 AP0512HX-J96
ADDA Corporation
AP0412MX-J70 AP0412MX-J70
ADDA Corporation
E1U-N61SS-03-GP E1U-N61SS-03-GP
Major Brands
AP0505MX-J90-4P AP0505MX-J90-4P
ADDA Corporation
New Product

$12.95 ea

32 In Stock
More Available – 22 weeks


  • Jameco Part no.: 2100371
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AP0512HX-J90
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

DC Chip Cooler Fan 50x50x8mm

12VDC @ 10.60mA

Features:

  • Frame Size (mm): 50 x 50 x 8
  • Bearing: Hypro
  • Input Power (W): 0.72
  • Rotation Speed (RPM): 3,700
  • Air Flow (CFM): 9.2
  • Static Pressure (mm Aq.): 2.12
  • Noise Level (dBA): 20
  • Weight (g): 18


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height50 mm
Width50 mm
Depth8 mm
Air Flow (CFM)9.2
Termination5.5" Wires
ColorBlack


Report a problem
Suggest a product