10W Regulated Dual Output DC-DC Converter 5 Volts @ 1 Amp 22-72VDC

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$13.69 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101366
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD10-48D5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $13.69
10+ $9.89
50+ $8.55

Request a Large Quantity Quote

10W Regulated Dual Output DC-DC Converter


Output: ±5 Volts @ 1 Amp

Features:
  • Input voltage range: 22-72VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Protections: Short-circuit, overload, over-voltage
  • Efficiency: 78%
  • Compact size: 2.0"L x 1.0"W x 0.39"H
  • Weight: 0.7 oz. (20 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current1 A
    Power Rating10 W
    FamilyNSD10
    Additional Output Voltages (VDC)-5 VDC
    Input Voltage Range22 VDC to 72 VDC
    Input Voltage48 VDC
    Maximum Input Current0.4 A
    Output Connector TypePC Pins
    Pins6
    Number of Outputs2
    Product TypeDC-DC Regulated Single Output Power Supply
    Efficiency78%
    MountingThrough Hole
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Product Length1 in.
    Width2 in.
    Height0.394 in.
    Agency ApprovalsUL, CUL, CE, EN, EAC
    ColorBlack
    TypeStep Down


    Report a problem
    Suggest a product