Power Supply OPEN FRAME DC-DC 1 Output 12 Volt 1.25A 15W 6-PIN, NSD15-12S12,

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
ISX0624S12 ISX0624S12
XP POWER LIMITED
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
ITX2403SA ITX2403SA
XP POWER LIMITED
NDL4809SC NDL4809SC
Murata

$13.19 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102019
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD15-12S12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $13.19
10+ $12.09
50+ $10.50

Request a Large Quantity Quote

15W Regulated Single Output DC-DC Converter


Output: 12 Volts @ 1.25 Amps

Features:
  • Input voltage range: 9.4-36VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Output voltage trimming function
  • Cooling by free air convection
  • Protections: Short-circuit, overload, over-voltage
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 81%
  • Compact size: 2.0"L x 1.0"W x 0.387"H
  • Weight: 1.06oz. (30 grams)
  • 2-year warranty


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current1.25 A
    Power Rating15 W
    FamilyNSD15
    Input Voltage Range9.4 VDC to 36 VDC
    Input Voltage12 VDC
    Maximum Input Current1.8 A
    Output Connector TypePC Pins
    Pins6
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Power Supply
    Efficiency81%
    MountingThrough Hole
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Product Length1.5 in.
    Width2 in.
    Height0.387 in.
    Agency ApprovalsUL, CUL, CE, EN, EAC
    ColorBlack


    Report a problem
    Suggest a product