12V 16A 192W LED Driver Single Output Switching Power Supply Output Voltage and Current Adjustable by Internal Pot

You may also like:
HLG-240H-12B HLG-240H-12B
MEAN WELL
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200-12 NPF-200-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL

$64.80 ea

218 In Stock

TARIFF FREE PRODUCT


  • Jameco Part no.: 2102158
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-240H-12A
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $64.80
5+ $59.00
25+ $51.75

Request a Large Quantity Quote

192 W Single Output Switching LED Power Supply

12 Volts @ 16 Amps

Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current16 A
    Output Range11.2 VDC to 12.8 VDC
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length9.61 in.
    Width2.68 in.
    Height1.53 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating192 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current4 A
    Efficiency90%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyHLG-240H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP65


    Report a problem
    Suggest a product