5.04W Regulated Single Output DC-DC Converter 12 Volts @ 0.42 Amps 9.2-36VDC

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
ISX0624S12 ISX0624S12
XP POWER LIMITED
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
ITX2403SA ITX2403SA
XP POWER LIMITED
NDL4809SC NDL4809SC
Murata

$7.79 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102246
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD05-12S12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $7.79
10+ $7.09
50+ $6.381

Request a Large Quantity Quote

5.04W Regulated Single Output DC-DC Converter


Output: 12 Volts @ 0.42 Amps

Features:
  • Input voltage range: 9.2-36VDC
  • Built-in remote on/off control
  • Cooling by free air convection
  • Protections: Short-circuit, overload, over-voltage
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Efficiency: 82%
  • Compact size: 1.6"L x 1.0"W x 0.327"H
  • Weight: 0.25 oz. (7 grams)
  • 2-year warranty


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current0.42 A
    Power Rating5.04 W
    FamilyNSD05
    Input Voltage Range9.2 VDC to 36 VDC
    Input Voltage12 VDC
    Maximum Input Current0.7 A
    Output Connector TypePC Pins
    Pins5
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Power Supply
    Efficiency82%
    MountingThrough Hole
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Product Length1.6 in.
    Width1 in.
    Height0.327 in.
    Agency ApprovalsTUV, CB, CE, EN, EAC
    ColorGreen


    Report a problem
    Suggest a product