5W Regulated Single Output DC-DC Converter 5 Volts @ 1 Amp 9.2-36VDC

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$7.79 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102502
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD05-12S5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $7.79
10+ $7.09
50+ $6.381

Request a Large Quantity Quote

5W Regulated Single Output DC-DC Converter


Output: 5 Volts @ 1 Amp

Features:
  • Input voltage range: 9.2-36VDC
  • Built-in remote on/off control
  • Protection: Short-circuit, overload, over-voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Efficiency: 76%
  • Compact size: 1.6"L x 1.0"W x 0.327"H
  • Weight: 0.25 oz. (7 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current1 A
    Power Rating5 W
    FamilyNSD05
    Input Voltage Range9.2 VDC to 36 VDC
    Input Voltage12 VDC
    Maximum Input Current0.7 A
    Output Connector TypePC Pins
    Pins5
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Power Supply
    Efficiency76%
    MountingThrough Hole
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Product Length1.6 in.
    Width1 in.
    Height0.327 in.
    Agency ApprovalsTUV, CB, CE, EN, EAC
    ColorGreen
    TypeStep Down


    Report a problem
    Suggest a product