9.96W Regulated Single Output DC-DC Converter 12 Volts @ 0.83 Amps 22-72VDC

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
ISX0624S12 ISX0624S12
XP POWER LIMITED
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
ITX2403SA ITX2403SA
XP POWER LIMITED
NDL4809SC NDL4809SC
Murata

$10.09 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102810
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD10-48S12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $10.09
10+ $9.39
50+ $8.451

Request a Large Quantity Quote

9.96W Regulated Single Output DC-DC Converter


Output: 12 Volts @ 0.83 Amps

Features:
  • Input voltage range: 22-72VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Cooling by free air convection
  • Protections: Short-circuit. overload, over-voltage
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Efficiency: 79%
  • Compact size: 2.0"L x 1.0"W x 0.394"H
  • Weight: 0.7 oz. (20 grams)
  • 2-year warranty


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current0.83 A
    Power Rating9.96 W
    FamilyNSD10
    Input Voltage Range22 VDC to 72 VDC
    Input Voltage48 VDC
    Maximum Input Current0.4 A
    Output Connector TypePC Pins
    Pins6
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Power Supply
    Efficiency79%
    MountingThrough Hole
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Product Length2 in.
    Width1 in.
    Height0.394 in.
    Agency ApprovalsUL, CUL, CE, EN, EAC
    ColorBlack
    TypeStep Down


    Report a problem
    Suggest a product