Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor IRF540MOSFET N Channel 100 Volt

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170

$0.99 ea

5,217 ship on Sep. 21
More Available – 5 weeks


  • Jameco Part no.: 210518
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF540
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

TRANSISTOR, IRF540, N CHANNEL POWER MOSFET, 100V, 27A, TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current27 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation145 W
Number of Elements per Chip1
Peak Forward Voltage100VDC
Output Power145W
Peak Non-Repetitive Surge Current95A
Peak Reverse Current10uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time50ns
Channel TypeN
Peak Reverse Repetitive Voltage100VDC
ConfigurationSingle
Maximum Drain Source Resistance0.047 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current27A
Typical Fall Time19ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time50ns
Typical Turn-Off Delay Time26ns
Typical Turn-On Delay Time11.6ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyIRF5
Product Width4.57mm
Product Height9.02mm
Product Length10.28mm
Product TypeMOSFET


Report a problem
Suggest a product