Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor IRF630 MOSFET N Channel 200 Volt

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170

$0.99 ea

721 ship on Sep. 23
More Available – 5 weeks


  • Jameco Part no.: 210534
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF630
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.65
500+ $0.59
1000+ $0.45

Request a Large Quantity Quote

TRANSISTOR, IRF630, N CHANNEL POWER MOSFET, 200V, 9A, TO-220

For more about Transistors, click here.



Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage200 V
Maximum Continuous Drain Current9 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation75 W
Number of Elements per Chip1
Peak Forward Voltage200VDC
Output Power75W
Peak Non-Repetitive Surge Current36A
Peak Reverse Current50uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time20ns
Channel TypeN
Peak Reverse Repetitive Voltage200VDC
ConfigurationSingle
Maximum Drain Source Resistance0.4 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current9A
Typical Fall Time20ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time15ns
Typical Turn-Off Delay Time17ns
Typical Turn-On Delay Time10ns
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pin_Count3
FamilyIRF630
Product Width4.6mm
Product Height9.15mm
Product Length10.4mm
Product TypeMOSFET


Report a problem
Suggest a product