Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor IRF640 MOSFET N-Channel 200 Volt 18 amps

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
BS170 BS170
IRF520 IRF520
Price Reduced

$1.09 ea

85 ship on Sep. 23
More Available – 5 weeks


  • Jameco Part no.: 210542
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF640
    • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
500+ $0.79
1000+ $0.75

Request a Large Quantity Quote

TRANSISTOR, IRF640, N CHANNEL POWER MOSFET, 200V, 18A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage200 V
Maximum Continuous Drain Current18 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation125 W
Number of Elements per Chip1
Peak Forward Voltage200VDC
Output Power125W
Peak Non-Repetitive Surge Current72A
Peak Reverse Current25uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time80ns
Channel TypeN
Peak Reverse Repetitive Voltage200VDC
ConfigurationSingle
Maximum Drain Source Resistance0.18 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current18A
Typical Fall Time60ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time60ns
Typical Turn-Off Delay Time80ns
Typical Turn-On Delay Time30ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyIRF6
Product Width4.57mm
Product Height9.02mm
Product Length10.28mm
Product TypeMOSFET


Report a problem
Suggest a product