Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor IRF740 MOSFET N-Channel 400 Volt 10 Amp

You may also like:
IRF740PBF IRF740PBF
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170

$1.59 ea

336 ship on Sep. 18
More Available – 5 weeks


  • Jameco Part no.: 210569
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF740
    • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.39
100+ $1.19
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

TRANSISTOR, IRF740, N CHANNEL POWER MOSFET, 400V, 10A, TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage400 V
Maximum Continuous Drain Current10 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation125 W
Number of Elements per Chip1
Peak Forward Voltage400VDC
Output Power125W
Peak Non-Repetitive Surge Current40A
Peak Reverse Current50uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time17ns
Channel TypeN
Peak Reverse Repetitive Voltage400VDC
ConfigurationSingle
Maximum Drain Source Resistance0.55 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current10A
Typical Fall Time10ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time10ns
Typical Turn-Off Delay Time10ns
Typical Turn-On Delay Time17ns
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyIRF740
Product Width4.6mm
Product Height9.15mm
Product Length10.4mm
Product TypeMOSFET


Report a problem
Suggest a product