30W Single Output DC-DC Converter 5 Volts @ 6 Amps 9.2-18VDC

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$15.09 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105990
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-45A-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $15.09
10+ $13.99
50+ $12.15

Request a Large Quantity Quote

30W Single Output DC-DC Converter


Output: 5 Volts @ 6 Amps

Features:
  • Input voltage range: 9.2-18VDC
  • Built-in EMI filter
  • Low ripple noise
  • Cooling by free air convection
  • 100% full load burn-in test
  • Protections: Short-circuit, overload, over-voltage, reverse-polarity
  • Efficiency: 74%
  • Compact size: 5.0"L x 3.0"W x 1.2"H
  • Weight: 6.7 oz. (190 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current6 A
    Power Rating30 W
    FamilyPSD-45
    Input Voltage Range9.2 VDC to 18 VDC
    Input Voltage12 VDC
    Maximum Input Current3.5 A
    Output Connector TypeMolex 5273-06
    Output Connector DiametersN/A
    Pins8
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Efficiency74%
    MountingChassis
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Product Length5 in.
    Width3 in.
    Height1.2 in.
    Agency ApprovalsTUV, CB, CE, EN, EAC
    ColorN/A
    TypeStep Down


    Report a problem
    Suggest a product