Transistor 2N3819 JFET Small Signal N Channel

You may also like:
MPF102 MPF102
Major Brands
2N5457 2N5457
New Jersey Semiconductor
J110 J110
Vishay
2N5486 2N5486
Fairchild Semiconductor
J112 J112
Major Brands
2N5461 2N5461
National Semiconductor

$1.39 ea

2,501 In Stock
More Available – 7 weeks


  • Jameco Part no.: 210622
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N3819
  • HTS code: 8541210040
  • Web Exclusive
# of units Price
1+ $1.39
10+ $1.29
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

JFET Small Signal N Channel Transistor


Specification:

  • Transistor Type: JFET - N Type Channel
  • Vds (Drain-Source Voltage): 25 VDC
  • Vdg (Drain-Gate Voltage): 25 VDC
  • Vgs (Gate-Source Voltage): 25 VDC
  • Igf - (Forward Gate Current): 10 mA
  • Power: 350 mW
  • On Characteristics (hFE): 20 mA Idss @ 15 Vds, Vgs =0


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityN
Maximum Gate Source Voltage-25 V
Zero-Gate Voltage Drain Current20 mA
Maximum Drain Gate Voltage25 V
MountingThrough Hole
PackagingBox


Report a problem
Suggest a product