MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Transistors
General Purpose
Bipolar Junction Transistor (BJT) PNP 50V 100mA 625mW TO-92-3
View larger image
Jameco Part no.:
210631
Manufacturer:
Major Brands
Manufacturer p/n:
2N5087
HTS code:
8541210080
No datasheet available. Please review the tabs below for product specifications.
You may also like:
2N3904 BULK
Major Brands
2N2222A
Major Brands
2N3906TA
Major Brands
2N3904TA(R)
Fairchild Semiconductor
BC547B
Major Brands
2N3906BU
Major Brands
$0.39
ea
676 In Stock
More Available – 16 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.39
10+
$0.35
100+
$0.29
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
210631
Manufacturer:
Major Brands
Manufacturer no.:
2N5087
HTS code:
8541210080
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
1+
$0.39
10+
$0.35
100+
$0.29
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Bipolar Junction Transistor (BJT) PNP 50V 100mA 625mW TO-92-3
Specifications
Transistor Type: PNP
Current - Collector (Ic) (Max): 100 mA
Voltage - Collector Emitter Breakdown (Max): 50 V
Vce Saturation (Max) @ Ib, Ic: 300 mV @ 1 mA, 10 mA
Current - Collector Cutoff (Max): 50 nA
DC Current Gain (hFE) (Min) @ Ic, Vce: 250 @ 100 µA, 5 V
Power - Max: 625 mW
Frequency - Transition: 40 MHz
Operating Temperature: -55°C to 150°C (TJ)
Mounting Type: Through Hole
Package: TO-226-3, TO-92-3 (TO-226AA)
Base Number: 2N5087
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
TO-92-3
Transistor Polarity
PNP
Maximum Collector Emitter Voltage
50V
Maximum Collector Base Voltage
50V
Minimum DC Current Gain
250 @ 100uA
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Bipolar Junction Transistor (BJT) PNP 50V 100mA 625mW TO-92-3
Image is representative only