Transistor MPSA18 TO-92 NPN General Purpose BIPO Low Noise 45 Volt

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
BC547B BC547B
2N3906BU 2N3906BU

$0.49 ea

2,167 ship on Nov. 25
More Available – 5 weeks


  • Jameco Part no.: 210681
  • Manufacturer: Major Brands
  • Manufacturer no.: MPSA18
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.12

Request a Large Quantity Quote

Specification Value
Supplier PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage45V
Maximum Collector Base Voltage45V
Minimum DC Current Gain500 @ .001A
Maximum Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Number of Elements per Chip1
Output Power200mA
CategoryBipolar Small Signal
Maximum Emitter Base Voltage6.5V
Maximum Operating Frequency160MHz
Maximum DC Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyMPSA18
Product Width4.19mm
Product Height5.33mm
Product Length5.2mm
Product TypeGP BJT


Report a problem
Suggest a product