MEAN WELL TS-1000-148A

You may also like:
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL

$339.95 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2108365
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-1000-148A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $339.95
5+ $306.95
25+ $276.95

Request a Large Quantity Quote

1000W True Sine Wave DC-AC Power Inverter


48 Volts @ 25 Amps

Features:
  • True sine wave output (THD<3%)
  • High surge power up to 2000W
  • High efficiency up to 90%
  • Power ON-OFF switch,li>Standby saving mode can be selected
  • Front panel indicator for operation status
  • Built-in fan ON-OFF control function
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input reverse polarity / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
Power Rating1000 W
AC Power CordNot Included
FamilyTS-1000
Input Voltage Range42 VDC to 60 VDC
Input Voltage48 VDC
Input Frequency50 Hz, 60 Hz
Maximum Input Current25 A
Output Connector TypeNEMA 5-15R
Number of Outputs1
Product TypeTrue Sine DC-AC Inverter
Efficiency90%
MountingChassis
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Length13.58 in.
Width7.24 in.
Height2.76 in.
Agency ApprovalsFCC, CE, EAC, UKCA
ColorGray
TypePower Inverter


Report a problem
Suggest a product