Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Adapter Basic Stamp 1 Serial RS-232C to TTL 3-Pin Header

You may also like:
SSA3021X Plus SSA3021X Plus
P4400 P4400
3303-0331 3303-0331
SSA3021X SSA3021X
T9FB311147 T9FB311147

$8.09 ea

688 ship on Aug. 10


  • Jameco Part no.: 2109915
  • Manufacturer: Parallax
  • Manufacturer no.: 27111
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.09
10+ $7.69

Request a Large Quantity Quote

BASIC Stamp 1 Serial Adapter

The BASIC Stamp 1 Serial Adapter provides serial port based programming capability from a PC running Windows to a BASIC Stamp 1. The BASIC Stamp 1 microcontroller has been around since the early 1990s and was designed to be programmed from a parallel port on a DOS-based PC. Since then, PC technology has evolved greatly so the BASIC Stamp 1 Serial Adapter was designed to program the BASIC Stamp 1 via a PC's serial port using the Windows-based BASIC Stamp Editor. One end plugs into a serial cable and the other onto a 3-pin header provided on BASIC Stamp 1 development boards.

Features

Specifications

  • Power Requirements: RS-232 levels (powered by the PC serial port hardware)
  • Communication: RS-232C to TTL
  • Dimensions: 1.65 x 0.70 x 0.4 in (41.9 x 17.8 x 10.2 mm)
  • Operating temp range: 32 to 158°F (0 to 70°C)
Note: BASIC Stamp 1 debugging operates in a single direction only (BS1 to PC). Additionally, the BASIC Stamp 1 Serial Adapter can not be used to transmit and receive serial data via the BASIC Stamp's SERIN/SEROUT commands.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product