Potentiometer 10-Turn Wire Wound 2 Watt 5K Ohm

You may also like:
3540S-1-104VP 3540S-1-104VP
Arndt Electronics
3540S-1-503VP 3540S-1-503VP
Arndt Electronics
3540S-1-102VP 3540S-1-102VP
Arndt Electronics
3540S-1-202VP 3540S-1-202VP
Arndt Electronics
91A2A-B28-B18/B18L 91A2A-B28-B18/B18L
Bourns
3540S-1-203VP 3540S-1-203VP
Arndt Electronics

$12.95 ea

90 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2111880
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3540S-1-502VP
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

Potentiometer



  • 2 Watt, wire wound
  • 22 mm
  • 10 turn linear taper
  • Value: 5K

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)5000
    Power Rating2 W
    Tolerance5%
    Number of Turns10
    Shaft Length0.812 in., 20.62 mm
    Termination StyleSolder Lug, Panel Mount
    Body Diameter0.875 in., 22.23 mm
    Ganging Number2
    Resistive Element MaterialWirewound
    Manufacturer Series3540S
    TaperLinear
    Product TypePrecision
    Actuator TypeSlotted Shaft
    TypeRotary Metal
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingPanel
    Height39.67mm
    Temperature Coefficient50 ppm/°C
    Shaft Diameter6.34mm
    Resistance5 KOhm


    Report a problem
    Suggest a product