Battery Alkaline Lexcell AAA 1.5 Volt

You may also like:
ALK AAA (EN92) ALK AAA (EN92)
Energizer
ALK 9V 522 ALK 9V 522
Energizer
ALK AA (EN91) ALK AA (EN91)
Energizer
L6F22/VINNIC L6F22/VINNIC
Evergreen
VINNICS9V/GP6F22MS VINNICS9V/GP6F22MS
Evergreen
S357ST S357ST
Evergreen

$0.45 ea

72 In Stock


  • Jameco Part no.: 2112436
  • Manufacturer: Evergreen
  • Manufacturer no.: LR03AM4
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
4+ $0.45
12+ $0.35
60+ $0.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4

1.5 Volt AAA Alkaline Batteries

Single use Lexcell AAA alkaline battery at 1.5 volts

Features:

  • Non-rechargeable
  • Battery size: AAA
  • Voltage: 1.5V
  • Typical capacity: 1200 mAh @ 75Ω 4 hrs/day
  • Typical duration: 68 hrs @ 75Ω 4 hrs/day


Report a problem
Suggest a product
Specification Value
Cell SizeAAA
Cell SizeAAA
Output Voltage1.5 VDC
Output Voltage1.5 VDC
Capacity1200 mAH
Capacity1200 mAH
ChemistryAlkaline (Manganese Dry)
ChemistryAlkaline (Manganese Dry)
TerminationButton Top
Size0.41"Dia.x 1.75"HL
Battery TypeMn
TerminationButton Top
Length1.75 in.
Non-Rechargeable/RechargeableNon-Rechargeable
Width0.41 in.
Battery TypePrimary
Diameter0.41 in.
RechargeableNo
FamilyN/A
Length1.75 in.
Product TypeNon-Rechargeable Battery


Report a problem
Suggest a product