Rosin Flux Dispensing Pen 9g 0.32oz Type-R Non-Conductive

You may also like:
10-4202 10-4202
GC Electronics
RSF-R80-2 RSF-R80-2
Caig Labs/Deoxit
1621-10S 1621-10S
Tech Spray
2507-N 2507-N
Tech Spray
83-1000-0951 83-1000-0951
Kester
835-P 835-P
MG Chemicals
Clearance

$8.49 ea

32 In Stock


  • Jameco Part no.: 2113092
  • Manufacturer: ITW Chemtronics
  • Manufacturer no.: CW8200
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3810000000
  • Electronics Parts Locator
# of units Price
1+ $8.49
5+ $7.95

Request a Large Quantity Quote

CircuitWorks® Flux Dispensing Pen

9 grams, 0.32 oz.

CircuitWorks Flux Dispensing Pens are designed specifically to apply each type of flux with precision control. The Rosin Flux Dispensing Pen quickly applies a noncorrosive type R flux. This flux meets MIL-F-14256 E and F

Features

  • Chisel tip marker provides exact delivery of flux to surface
  • Applies a noncorrosive, nonconductive Type R flux
  • Flux meets MIL-F-14256 F Type R and ANSI/IPC J-STD-004, Type ROL0
  • Easily removed with Flux-Off® Rosin or CircuitWorks® Rosin Flux Remover Pen
  • RoHS compliant
  • Excellent material compatibility
  • Fast drying

Applications:

  • Printed Circuit Boards
  • Chip Carriers
  • Heat Sinks
  • Surface Mount Device Pads
  • Switches
  • Sockets

24 Hour Emergency Contact Information:



Report a problem
Suggest a product
Specification Value
Volume (fl. oz.)0.32


Report a problem
Suggest a product