AC Power Inlet Receptacle NEMA 5-15R Female 15A 125V Snap-In Solder Terminal

You may also like:
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro
IEC-GS-1-200 IEC-GS-1-200
Adam Technologies

$0.99 ea

135 In Stock
900 ship on Oct. 29


  • Jameco Part no.: 2114095
  • Manufacturer: Adam Technologies
  • Manufacturer no.: NEMA-5-2
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69

Request a Large Quantity Quote

Male AC Power Outlet NEMA Receptacle

Features

  • NEMA 5-15R
  • Snap-in panel mount
  • Current rating: 15A
  • Hipot rating: 125V
  • Voltage rating: 125V
  • Fork terminals
  • Recommended wire size: 12-14 AWG
  • Agency approvals: UL/CSA/VDE


Report a problem
Suggest a product
Specification Value
Product TypeFemale Socket
Connector TypeNEMA 5-15R
Contact GenderFemale
Current Rating15 A
Voltage Rating125 VAC
Mounting TypePanel Mount, Snap-In
TerminationFork terminals
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleRectangular - 24.60mm x 24.60mm
Max Panel Thickness2 mm, 0.079 in.


Report a problem
Suggest a product