EMI Power Entry Filter - Flanged Module with 5x20mm Fuseholder & Switch ([email protected])

You may also like:
FN282B-6-06 FN282B-6-06
Schaffner
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro
IEC-GS-1-200 IEC-GS-1-200
Adam Technologies

$11.95 ea

More will be available on Aug. 26

Email [email protected] for Product Availability


  • Jameco Part no.: 2114124
  • Manufacturer: Adam Technologies
  • Manufacturer no.: PLF-6DZ2KR
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.95
100+ $9.95

Request a Large Quantity Quote

Male AC Power Inlet Receptacle w/ 5x20mm Fuseholder

Features:

  • Fused inlet with switch
  • Screw flanged
  • Current rating: 6A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE
  • Use 5x20mm fuse (Not included)


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating6 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Front, Screw Flange
Termination0.250" Faston
FilteredYes
FusedYes
Switch FunctionSwitched
Body OrientationStraight
Mounting HoleRectangular - 29.30mm x 60.80mm
Max Panel ThicknessN/A


Report a problem
Suggest a product