24V 10A 240W LED Driver Single Output Switching Power Supply - Cable for Input and Output

You may also like:
HLG-240H-24A HLG-240H-24A
MEAN WELL
HLG-240H-24B HLG-240H-24B
MEAN WELL
LPV-60-24 LPV-60-24
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL
PWM-200-24 PWM-200-24
MEAN WELL
PWM-200-24DA2 PWM-200-24DA2
MEAN WELL

$64.80 ea

23 ship on Nov. 12

TARIFF FREE PRODUCT


  • Jameco Part no.: 2115039
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-240H-24
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $64.80
5+ $59.00
200+ $51.95

Request a Large Quantity Quote

240 W Single Output Switching LED Power Supply

24 Volts @ 10 Amps

Features

  • Standard model - Cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current10 A
    Output Range22.4 VDC to 25.6 VDC
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length9.61 in.
    Width2.68 in.
    Height1.53 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating240 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current4 A
    Efficiency92.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyHLG-240H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product