Cable Assembly BNC Male to SMA Male 48" RG-316/U 50 Ohm 26 AWG

You may also like:
205-523 205-523
Steren Electronics
205-527 205-527
Jameco Valuepro
RG58U1.5-R RG58U1.5-R
Jameco Valuepro
G7402-R G7402-R
Jameco Valuepro
G7403-R G7403-R
Jameco Valuepro
M686-21 M686-21
Jameco Valuepro

$57.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2115952
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 4935-BB-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $57.95
5+ $52.09

Request a Large Quantity Quote

SMA Male-to-BNC Male Cable Assembly
  • 48" Cable offers test versatility by including a BNC connector to a high performance SMA and RG316/U cable
  • BNC Connectors feature tarnish resistant bodies and PTFE dielectrics for optimum performance
  • Connector center contacts are gold plated for reliable electrical connection

Materials:
  • BNC: Body: Brass, Nickel Plated
    • Center Contacts: Brass, Gold Plated (Male)
    • Dielectric: PTFE
    • Impedance: 50 Ohms
  • Cable: RG316/U: Single Shield With 26 AWG Center Cond. (7 x .0067) Silver
    • Coated Copper Covered Steel
    • Impedance: 50 Ohms (Nom.)
    • Capacitance: 29.0 pf/ft.
    • Loss (Max): 0.56 dB/ft. @ 3 GHz.
    • Jacket: FEP, Color: Tinted Brown
    • Outer Diameter: 0.098" (2.50 cm)
  • SMA: Body/Fittings: Stainless Steel, Finish - Passivated Steel
    • Center Contact: Brass, Gold Plated
    • Impedance: 50 Ohms Nominal


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product