Cable Assembly Triaxial 3 Lug BNC 36 Inch Belden 9222 50 Ohm 20 AWG

You may also like:
5223-60 5223-60
Pomona Electronics
205-523 205-523
Steren Electronics
205-527 205-527
Jameco Valuepro
RG58U1.5-R RG58U1.5-R
Jameco Valuepro
G7402-R G7402-R
Jameco Valuepro
G7403-R G7403-R
Jameco Valuepro
M686-21 M686-21
Jameco Valuepro

$115.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2115979
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5223-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $115.95
5+ $109.95

Request a Large Quantity Quote

36" Triaxial 3 Lug Cable Assembly (Male)
  • Mates to Model #5219
  • 2 Shields provided for use in high interference areas
  • Lengths other than those specified available upon request
  • Operating Voltage: 500 VRMS/DC

Materials:
  • Connector - 1st End:
    • Triaxial Cable Male: BNC 3 Lug Bayonet Style
    • Finish: Body and Fittings - Tarnish Resistant
    • Intermediate and Center Contacts: Gold plated per requirements of MIL-C-39012
  • Cable: Belden 9222 Triaxial conductors
    • Nominal Impedance: 50 Ohms
    • 20 AWG, Polyethylene dielectric
    • Shield: Tinned Copper
    • Jacket: PVC
    • Outer Diameter: 6.15mm (.242")
    • Color: Yellow
    • Marking: "POMONA 5223"
  • Connector - 2nd End: Same as first


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product