Tester ESD Wrist Strap Tester AC Adapter

You may also like:
SDL1030X-E SDL1030X-E
Siglent Technologies
BATTEST2 BATTEST2
Velleman
ESR70 ESR70
Velleman
SDL1020X-E SDL1020X-E
Siglent Technologies
DCA55 DCA55
Velleman
8540 8540
BK Precision

$174.49 ea

3 Weeks Lead Time


  • Jameco Part no.: 2116138
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 6086
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8470300000
    • Electronics Parts Locator
# of units Price
1+ $174.49
5+ $157.39

Request a Large Quantity Quote

ESD Wrist Strap Tester

Features:

  • Touch type on-demand tester and common point ground
  • Test any wrist strap connected to utility ground with a simple touch
  • Tester has two Banana Plug Sockets for Wrist Strap cord attachments
  • Once connected, the user simply touches the unit and a green light and audible sound indicate a proper ground
  • Audible indicator has selectable on or off
  • Tester can be mounted near your work area with Velcro® strips or, using an integral button 10mm snap stud, attached directly to your static-safe work mat.
  • Powered by a 120 VAC wall adapter, the tester has a "Power on" indicator
  • It is practical for both a quick test or as a continuous ground point connection
  • UL listed

Materials:

  • Wrist Tester:
    • Snap Socket (Rear): 10mm (.39), Nickel Plated
    • Banana Plug Sockets: Nickel Plated
    • AC Adapter Jack: Nickel Plated
  • AC Adapter: 12 VDC Power Supply (120 VAC input)
  • Velcro® Strip: Adhesive backed hook and loop mounting pads


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product