Buzzer Piezo 3200Hz 90Db Black 3-15VDC 10mA Wires Pulse

You may also like:
SVM12N SVM12N
Velleman
PK-20A35EW PK-20A35EW
Mallory Products
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro
KWT2340F12L-2E KWT2340F12L-2E
Jameco Valuepro

$2.75 ea

306 In Stock
450 ship on Oct. 1


  • Jameco Part no.: 2117430
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7P3120LF-LA
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.39
100+ $2.09
500+ $1.79
1000+ $1.59

Request a Large Quantity Quote

Piezo Buzzer Announciators

Features

  • Tone: Pulse
  • Operating Voltage: 12 Volts @ 10 mA
  • Voltage Range: 3-15
  • Sound: 90dB
  • Frequency: 3200 Hz
  • Dimensions: 0.98" x 1.10"
  • Color: Black
  • Termination: Wire Leads


Report a problem
Suggest a product
Specification Value
Tone ModePulse
Input Voltage12 V
Voltage Range (Vp-p)3-15
Current Rating10 mA
Output90 dBA
Frequency3200 Hz
Size (H" x Dia.").98 x 1.1
Termination StyleWire Lead
MountingPanel Mount
TechnologyPiezo
Height0.98 in.
Diameter1.1 in.


Report a problem
Suggest a product