3/8" Square Cermet Potentiometer

You may also like:
18STS105 18STS105
18STS104 18STS104
18STS502 18STS502
18STS504 18STS504
158-10K-R 158-10K-R
18STS102 18STS102

$1.39 ea

2,413 ship on Jun. 21
500 ship on Jun. 29


  • Jameco Part no.: 2118791
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 18STS103
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

3/8" Square Cermet Potentiometer

These handy devices all come with complete datasheets with all the information you need. Featuring special resin substrate which allows high peak temperature for reflow soldering, the durable construction achieves excellent quality.

Product Specifications

  • Power: 1/2 Watt
  • Resistance: 10kΩ
  • Single-turn with shaft
  • 0.1" lead spacing


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series18
TaperLinear
Resistance (Ohms)10000
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeShaft
Type3/8" Square
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Shaft Diameter (mm)3.15


Report a problem
Suggest a product