Arduino Nano V3.0 Breadboard-Ready ATmega328 Microcontroller

You may also like:
VMA102 VMA102
Velleman
A000066 A000066
Arduino
A000067 A000067
Arduino
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
AKX00026 AKX00026
Arduino
ABX00042 ABX00042
Arduino
ABX00047 ABX00047
Arduino

$24.90 ea

138 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2121148
  • Manufacturer: Arduino
  • Manufacturer no.: A000005
  • HTS code: 8537109060
  • Web Exclusive

Features

  • Automatic reset during program download
  • Power OK green LED
  • Green (TX), red (RX) and orange (L) LED
  • Auto sensing/switching power input
  • Small mini-B USB port for programming and serial monitor
  • USB mini-B cable is not included, we recommend P/N: 673694
  • ICSP header for direct program download
  • Standard 0.1" spacing DIP (breadboard friendly)
  • Manual reset switch

Specifications

  • Arduino Nano Microcontroller : Atmel ATmega328
  • Operating Voltage (logic level): 5V
  • Input Voltage (recommended): 7-12 V
  • Input Voltage (limits): 6-20 V
  • Digital I/O Pins: 14 (of which 6 provide PWM output)
  • Analog Input Pins: 8 (10-bit resolution)
  • DC Current per I/O Pin: 40 mA
  • Flash Memory: 32 KB of which 2 KB used by bootloader
  • SRAM: 2 KB
  • EEPROM: 1 KB
  • Clock Speed: 16 MHz
  • Dimensions: 0.73" x 1.70" (45 mm L x 18 mm W)
  • Power Consumption: 19 mA
  • Weight: 5 g

Overview

The Arduino Nano V3.0 packs its microcontroller, integrated USB, and more into a small, feature-rich, and breadboard-friendly package. It’s a surface mount breadboard embedded version that has everything that Diecimila/Duemilanove has (electrically) with more analog input pins and onboard +5V AREF jumper. Physically, it's missing a power jack, so it works with a mini-B USB cable instead of a standard one. The Nano will automatically sense and switch to the higher potential source of power, so there is no need for a power select jumper.

The Nano has the breadboard-ability of the Boarduino and the Mini+USB with a smaller footprint than either, so users have more breadboard space. It has a pin layout that works well with the Mini or the Basic Stamp (TX, RX, ATN, GND on one top, power and ground on the other). With Version 3.0, this Arduino Nano’s microcontroller is the ATmega328, which offers more programming and data memory space. It’s two layers, making it both easier to hack and more affordable.

New to tinkering with Arduinos? Check out our guide on getting started with Arduino. At Jameco Electronics, we’re committed to getting you the components and guides you need to make anything and everything you want. Get started on your next project today.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Design LevelBeginner
Family8-bit AVR
ProcessorATmega328
Number of I/Os22
PWM Channels6
USBMini-B
Input Voltage Range7 VDC to 12 VDC
UARTYes
SPIYes
I2CYes
FLASH32 KB
Memory2 KB SRAM
Length1.70 in., 45.00 mm
Width0.73 in., 18.00 mm
PackageDIP-30
PROM TypeEEPROM 1 KB


Report a problem
Suggest a product