AC Tubeaxial Fan 80x80x25mm 115VAC 18.9CFM Terminals

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon

$14.95 ea

178 In Stock
More Available – 22 weeks


  • Jameco Part no.: 2121447
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AA8251MB-AT
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
50+ $12.95
100+ $11.95

Request a Large Quantity Quote

AC Tubeaxial Fan 80x80x25mm 115VAC 18.9CFM Terminals

Specifications:

  • Voltage: 115 VAC
  • Size: 80mm x 80mm x 25mm (W x H x D)
  • Air Flow: 18.9 CFM
  • Bearing: Ball
  • Current: 150 mA
  • Power: 17.3 Watts
  • Agency Approvals: UL / CSA / TUV / CE
  • Noise Level: 18.3 dBA
  • Connection: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)14.6
BearingBall
Current Rating150 mA
Agency ApprovalsCE
Noise (dBA)18.3
TerminationTerminals
Power Rating17.3 W


Report a problem
Suggest a product