Practice Soldering Kit with Soldering Iron

You may also like:
SP-1A SP-1A
Elenco Electronics
21-886 21-886
Jameco Kitpro
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro
MK127 MK127
Velleman

$23.95 ea

228 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2124218
  • Manufacturer: Elenco Electronics
  • Manufacturer no.: AK-100
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
1+ $23.95
5+ $21.49
25+ $19.95

Request a Large Quantity Quote

Learn to Solder Kit with Soldering Iron

Includes soldering iron and wire cutters, for the kit without these items, see P/N 2161617.

Soldering skills rusty or non-existent? Build this kit and learn basic soldering techniques. Toy will learn how to solder on a state-of-the-art printed circuit board. All electronic components are supplied, including a 25 watt soldering iron and wire cutters. You will build a European siren with flashing lights and learn how the circuit works. Lesson manual included.

The European Siren with flashing lights can be used as an intruder alarm, bicycle siren, or just a plain attention getter. If you never soldered before, or just want to sharpen your skills, this "Learn by Doing®" module makes soldering fun! If you need a few pointers, you can watch a video on how to solder with this kit.

Features:

  • Become an expert in soldering
  • No previous soldering knowledge required
  • Gain practical knowledge of electronics
  • Build a flashing European siren
  • Recommended for ages 12 and up
  • Requires one 9V battery (not included we recommend Jameco P/N 198731)

Kit Includes:

Qty. Description
1 ¼W, 5% resistor, 68Ω
2 ¼W, 5% resistor, 470Ω
1 ¼W, 5% resistor, 1KΩ
2 ¼W, 5% resistor, 10KΩ
2 ¼W, 5% resistor, 22KΩ
1 ¼W, 5% resistor, 47KΩ
2 ¼W, 5% resistor, 56KΩ
1 200Ω Trim Pot
2 Capacitor, Disc, 0.02µF (203) or 0.022µF (223)
3 Capacitor, Electrolytic, 10µF
1 Capacitor, Electrolytic, 100µF
2 NPN Transistor, 2N3904
1 Timer, IC, 555 or 1455
2 Red LED
1 PC Board
1 Solder Wick
1 Battery Snap
1 Speaker
3 Wire, 22AWG, Blue, 12"
1 Lead-free solder tube
1 25W Soldering iron
1 Wire cutters

Related Products

Media

Watch as Greg gets a soldering lesson on the fly and completes the Euro siren flasher... after a couple fixes.



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product