Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Servo Deluxe HD Ball Bearing 3-Pole Motor Clockwise Rotation 6Kgcm at 6V

You may also like:
RS001B RS001B
900-00008 900-00008
900-00005 900-00005
33322 33322
1053 1053
1248 1248

$16.95 ea

22 ship on Dec. 1
More Available – 3 weeks


  • Jameco Part no.: 2124980
  • Manufacturer: Hitec RCD USA
  • Manufacturer no.: HS-485HB
  • HTS code: 8501103000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $16.95
5+ $14.95

Request a Large Quantity Quote

Deluxe HD Ball Bearing Servo

The HS-485HB updates the very popular HS-475HB by adding more torque and greater speed. With its top ball bearing, heavy duty, high impact Karbonite™ gears and high performance circuitry, the HS-485HB offers lots of torque and features excellent centering and resolution.

Specifications:

Motor Type: 3 Pole
Bearing Type: Top Ball Bearing
Speed (4.8V/6.0V): 0.22 / 0.18 sec @ 60 deg.
Torque oz./in. (4.8V/6.0V): 67 / 83
Torque kg./cm. (4.8V/6.0V): 4.8 / 6
Size in Inches: 1.57 x 0.78 x 1.49
Size in Millimeters: 39.88 x 19.81 x 37.85
Weight ounces: 1.59
Weight grams: 45.08

Warning: Do not use thread lockers on a Karbonite geared servo as it will cause the output shaft to fail.

Need the look at a datasheet? Click here!
Find out more about how servo motors work.

Report a problem
Suggest a product
Specification Value
Motor Drive TypeStandard Servo
No-Load Speed (4.8V)0.22 sec/60°
Stall Torque (4.8V)66.6 oz.in (4.8 kg.cm)
Stall Torque (6.0V)83.3 oz.in (6.0 kg.cm)
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load 8.8 / 180
Dimensions (L" x W" x H")1.6 x 0.8 x 1.5


Report a problem
Suggest a product