830-Point Clear Solderless Plug-in Breadboard 2 Power Rails

You may also like:
BB-102 BB-102
Goldtool
BB830 BB830
Busboard Prototype Systems
WBU-301-R WBU-301-R
Jameco Valuepro
WBU-202-R WBU-202-R
Jameco Valuepro
WBP-317 WBP-317
Jameco Valuepro
PROTO KIT PROTO KIT
Jameco Valuepro
WBU-204-R WBU-204-R
Jameco Valuepro
BB-801 BB-801
Goldtool

$8.95 ea

248 In Stock


  • Jameco Part no.: 2125026
  • Manufacturer: Goldtool
  • Manufacturer no.: BW-830-JVP
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.94
50+ $6.95
250+ $6.25

Request a Large Quantity Quote

Translucent 830 Point Solderless Plug-in Breadboard

This is a Translucent solderless (plug-in) breadboard. The transparent breadboard is great for students because the internal connections can be seen. It has a total of 830 connection-tie points (i.e. 830 wire insertion holes), including 2 power/ground rails.

Solderless breadboards are useful for building and testing new circuits because parts can be easily inserted and removed. They are completely re-usable.

The breadboard has a 630 tie-point IC-circuit area plus four 50 tie-point power rails. The housing is made of white ABS plastic, with a printed legend giving numbers and letters for columns and rows. The internal contacts are phosphor bronze with a plated nickel finish. A peelable adhesive tape backing is provided for attaching it to a surface.

These breadboards are Lead-Free and RoHS Compliant.

Features:

  • 830 tie points total: 630 tie-point IC-circuit area plus two 100 tie-point distribution strips providing 4 power rails.
  • White ABS plastic body with black printed legend. Color legend on distribution strips.
  • Contacts are Phosphor Bronze with Plated Nickel Finish, rated for 50,000 insertions.
  • Rated at 36 Volts, 2 Amps
  • Insertion Wire Size is 21 to 26 AWG, 0.016 to 0.028 inches diameter (0.4 to 0.7mm diameter)
  • Size: 6.5 x 2.2 x 0.3in (165.1 x 54.6 x 8.5mm)
  • Peelable adhesive tape backing provided for attaching to a surface.
  • Not included: Metal back plate

Recommended Accessories



Report a problem
Suggest a product
Specification Value
Contact Points830
Terminal Strips1
Bus Strips2
Binding Posts0
Hole Spacing0.1 in.
Length6.50 in.
Width2.20 in.
Packages SupportedDIP
Additional FeatureN/A
Weight0.1805 lbs.


Report a problem
Suggest a product