MEAN WELL SD-50B-24

You may also like:
SD-100B-24 SD-100B-24
MEAN WELL
CQB150W-24S24 CQB150W-24S24
Cincon Electronics Company
CQB150W-48S24 CQB150W-48S24
Cincon Electronics Company
CQB50W12-72S24 CQB50W12-72S24
Cincon Electronics Company
CQB150W-110S24 CQB150W-110S24
Cincon Electronics Company
CHB350-48S24 CHB350-48S24
Cincon Electronics Company
CHB100W-24S24 CHB100W-24S24
Cincon Electronics Company

$31.70 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 212514
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-50B-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $31.70
5+ $28.90
25+ $26.01

Request a Large Quantity Quote

50.4W ENCLOSED DC/DC CONVERTER

24 Volts @ 2.1 Amps


Features:
  • Input Voltage Range: 19V-36V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 150mVp-p
  • Size: 6.3"L x 3.8"W x 1.5"H
  • 1-year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)n/a
Output Current2.10 A
Input Voltage Range19 VDC to 36 VDC
Maximum Input Current3 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Size (L" x W" x H")6.3 x 3.8 x 1.5
Agency ApprovalsCE, EN, EAC
Power Rating50.4 W
FamilySD-50
Product TypeDC to DC Power Supply
Efficiency80%
Input Voltage24 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins5
Length6.3 in.
Width3.8 in.
Height1.5 in.
TypeNon-Inverting|Step Up|Step Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product