Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

115V AC Fan Ball Bearings 172x150x51 226 CFM 12" Leads

You may also like:
UF15PC11BTH UF15PC11BTH
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN

$29.95 ea

598 ship on Oct. 27
More Available – 13 weeks


  • Jameco Part no.: 212582
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF15PC11BWH-R
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $29.95
10+ $27.95
50+ $25.95
100+ $23.95

Request a Large Quantity Quote

115V AC Fan Ball Bearings 172x150x51 226 CFM 12" Leads

Features:

  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 250mA
  • Air flow: 226 CFM
  • Noise: 58 dBA
  • Size: 172 x 150 x 51mm
  • Connection leads: 12" length
  • Agency approvals: UL/CUL/TUV/CE



    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating AC115
    Height - mm172
    Width - mm150
    Depth - mm51
    Air Flow (CFM)226
    BearingBall
    Current (mA)250
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)58
    Connection (Leads)12" wires
    Power (Watts)30


    Report a problem
    Suggest a product