Panel Mount LED Indicator White 14 V .3W .63" Mtg. Hole .25" Terminals

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
Jameco Valuepro
L-917-RD L-917-RD
Jameco Valuepro
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
Jameco Valuepro
N792-12V-12CM-RED N792-12V-12CM-RED
Jameco Valuepro
N792-12V-12CM-GRN N792-12V-12CM-GRN
Jameco Valuepro
Clearance

$0.49 ea

10% discount applied in cart

806 In Stock


  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

LED PANEL-MOUNT LIGHT INDICATOR

This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.


Features:
  • 10mm ultra-bright LED
  • Color: Pure White
  • Clear lens
  • Input Voltage: 14V
  • Mounting Hole size: 0.63"
  • Body Material: Nylon 66
  • Termination Type: 0.250" tabs
  • Termination Material: Nickel over Brass
  • Includes: Nylon hex nut
  • UL, CUL, TUV, CE approved


Report a problem
Suggest a product
Specification Value
Illumination TypeLED
ColorPure White
Input Voltage14 VDC
Hole Size0.63 in.
Termination0.25" Terminals
PackageDome
MountingPanel Mount


Report a problem
Suggest a product