Panel Mount Neon Lamp Red 480VAC 0.5" Mtg. Hole

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
Jameco Valuepro
L-917-RD L-917-RD
Jameco Valuepro
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
Jameco Valuepro
N792-12V-12CM-RED N792-12V-12CM-RED
Jameco Valuepro
N792-12V-12CM-GRN N792-12V-12CM-GRN
Jameco Valuepro
Clearance

$0.49 ea

10% discount applied in cart

133 In Stock


  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

NEON PANEL-MOUNT LIGHT INDICATOR

This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.


Features:
  • Fits into 0.500" panel hole
  • Color: Red
  • Polycarbonate lens
  • Input Voltage: 480V
  • Mounting Hole size: 0.50"
  • Body Material: Nylon
  • Termination Type: 15" wires
  • UL, CUL, TUV, CE approved


Report a problem
Suggest a product
Specification Value
Illumination TypeNeon
ColorRed
Input Voltage480 VAC
Hole Size0.5 in.
Termination15" Leads
PackageFlat round
MountingPanel Mount


Report a problem
Suggest a product