Sound Star VU Meter Kit with 60 LEDs and Microphone

You may also like:
WSSA130 WSSA130
Velleman
WSI102 WSI102
Velleman
WSL131 WSL131
Velleman
WSSA200 WSSA200
Velleman
WSSA100 WSSA100
Velleman
WSSA101 WSSA101
Velleman
Price Reduced

$16.95 ea

10% discount applied in cart

19 In Stock


  • Jameco Part no.: 2128286
  • Manufacturer: Velleman
  • Manufacturer no.: WSAH172
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $16.95
5+ $15.95

Request a Large Quantity Quote

LED Sound Star

Traditional LED VU-meters are boring! This star-shaped VU-meter will brighten up your party! Watch the video of the star in action below at it flashes to the beat of the music.

Features:

  • 60-LEDs sound star
  • Responds to sound and music in a 'VU-meter'-fashion
  • Built-in microphone
  • Adjustable sensivity
  • Multiple units enhance the effect
  • Great for parties, events, trade-shows, as eye-catcher etc.
  • Kit difficulty: Level 2 (beginner/intermediate)

Specifications

  • Power supply: 9 - 12VDC / 200mA
  • Dimensions: 4.2" x 4.4" x 1.4"


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count89


Report a problem
Suggest a product