Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright RGB Water Clear 5mm (T-1 3/4) Common Anode 4 Pin

You may also like:
MCDL-5T8R6G5B6C-CA MCDL-5T8R6G5B6C-CA
MSL-504RGB-4P+ MSL-504RGB-4P+
RGB LED CA-10 RGB LED CA-10
LHG2062 LHG2062
LHG2062B LHG2062B
MCDL-5013RBGC-C-9 MCDL-5013RBGC-C-9"
MCDL-5013RBGC-C-15 MCDL-5013RBGC-C-15"
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
Price Reduced

$2.25 ea

410 ship on Mar. 30
More Available – 5 weeks


  • Jameco Part no.: 2128500
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-5013RGBC-TL-A
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.49

Request a Large Quantity Quote

5mm Water Clear RGB LED - Common Anode

Features:

  • Tri-color: Red, Green, Blue
  • Small flange without stand-off
  • Long life - solid state reliability
  • Long lead length (26mm)
  • Versatile mounting on PC board or panel
  • Common Anode configuration. (Common Cathode (ground) version is P/N: 2125181)
  • Can be color mixed with PWM output to create virtually any color
  • Triple Output

Chip Materials:

  • Dice Material: AlGaInP & InGaN & InGaN
  • Light Color: Full Color (TS Orange Red & Pure Green & Pure Blue
  • Lens Color: Water Clear
  • LED Size: T1-3/4 (5mm)

Specifications (@ 20mA):

  • Typical Forward Voltage: TS Orange Red= 2.0V, Pure Green= 3.5V, Pure Blue= 3.5V
  • Reverse Current: 10µA (Vr-5V)
  • Dominant Wavelength: TS Orange Red= 628 nm, Pure Green= 525 nm, Pure Blue= 470 nm
  • Viewing Angle: 25°
  • Luminous Intensity (typ.): TS Orange Red= 3000 mcd, Pure Green= 5000 mcd, Pure Blue= 1000 mcd


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorRGB
Luminous Intensity - Iv (mcd)3000/5000/1000
Lens TypeWater Clear
Viewing Angle (deg)25
Forward Voltage - Vf (Typ.)2.0/3.5/3.5
Forward Current - If (Typ.)30 mA
Wavelength628 nm, 525 nm, 470 nm
Height (mm)8.7
Lead Pitch0.05"
Pin Count4
LED Display TypeSuper Bright


Report a problem
Suggest a product