Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Arduino A000048

You may also like:
ATMEGA328P-PU ATMEGA328P-PU
Atmel (Microchip)
AT89C4051-24PU AT89C4051-24PU
Atmel (Microchip)
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
ATMEGA16-16PU ATMEGA16-16PU
Atmel (Microchip)
AT89S52-24PU AT89S52-24PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)

$4.95 ea

58 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2129334
  • Manufacturer: Arduino
  • Manufacturer no.: A000048
  • HTS code: 8537109060
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.75

Request a Large Quantity Quote

ATMega328 Microcontroller with Arduino Uno Optiboot Bootloader

Features

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
  • High Endurance Non-volatile Memory Segments
  • Real Time Counter with Separate Oscillator
  • Six PWM Channels
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated Oscillator
  • 23 Programmable I/O Lines
  • 28-pin PDIP package
  • Operating Voltage: 1.8-5.5V
  • Temperature Range: -40°C to +85°C
  • Speed: Up to 20MHz
  • Also available without the pre-loaded bootloader (blank) - P/N: 2303943

Overview

ATMega328-PU 32kB Flash microcontroller with pre-loaded Arduino UNO Optiboot bootloader.

Compatible Sockets

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Design LevelBeginner
Family8-bit AVR
ProcessorATmega328P
Number of I/Os23
PWM Channels6
USBN/A
Input Voltage Range1.8 VDC to 5.5 VDC
UARTYes
SPIYes
I2CYes
FLASH32 KB
Memory2 KB SRAM
Length1.37 in., 34.80 mm
Width0.29 in., 7.49 mm
PackageDIP-28
PROM TypeEEPROM 1 KB


Report a problem
Suggest a product